Filter Your Search
1 - 2 of 2 results
|
ATMEGA8L-8PU
Atmel Corporation
|
$1.9500 | Yes | Yes | Transferred | 8 | 8 MHz | 8192 | 1024 | AVR RISC | 8 MHz | 23 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.5724 mm | 7.62 mm | 34.671 mm | ATMEL CORP | DIP | 0.300 INCH, GREEN, PLASTIC, DIP-28 | 28 | unknown | 8542.31.00.01 | Microchip | |||||||||||
|
ATMEGA8L-8PU
Microchip Technology Inc
|
$2.8681 | Yes | Yes | Active | 8 | 8 MHz | 8192 | 1024 | AVR RISC | 8 MHz | 23 | 3 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.5724 mm | 7.62 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, DIP-28 | compliant | 8542.31.00.01 | Microchip | EAR99 |