Filter Your Search
1 - 1 of 1 results
|
ATMEGA8L-8PI
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 8 MHz | 8192 | 1024 | AVR RISC | 8 MHz | 23 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.5724 mm | 7.62 mm | 34.671 mm | ATMEL CORP | DIP | 0.300 INCH, PLASTIC,DIP-28 | 28 | compliant | 8542.31.00.01 | Microchip |