Parametric results for: ATMEGA8L-8ANR under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: atmega8l8anr
Select parts from the table below to compare.
Compare
Compare
ATMEGA8L-8ANR
Atmel Corporation
Check for Price Yes Transferred 8 8 MHz 8192 1024 AVR RISC 8 MHz 8 23 YES 3 V MICROCONTROLLER, RISC CMOS 10 0 16 AVR NO AVR NO 8 YES 8 YES 1 FLASH 6 mA 5.5 V 2.7 V INDUSTRIAL S-PQFP-G32 Not Qualified 105 °C -40 °C 32 PLASTIC/EPOXY TQFP TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm ATMEL CORP QFP TQFP, TQFP32,.35SQ,32 32 compliant 8542.31.00.01
ATMEGA8L-8ANR
Microchip Technology Inc
Check for Price Yes Active 8 8 MHz 8192 1024 AVR RISC 8 MHz 23 YES 3 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 6 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G32 Not Qualified 105 °C -40 °C 32 PLASTIC/EPOXY TQFP TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 compliant 8542.31.00.01