Filter Your Search
1 - 1 of 1 results
|
ATMEGA88V-10MI
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 10 MHz | 8192 | 1024 | AVR RISC | 10 MHz | 23 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 12 mA | 5.5 V | 3 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ATMEL CORP | QFN | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VHHD-2, MLF-32 | 32 | compliant | 8542.31.00.01 |