Parametric results for: ATMEGA8535-16PL under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: atmega853516pl
Select parts from the table below to compare.
Compare
Compare
ATMEGA8535-16PL
Atmel Corporation
Check for Price Yes Yes Obsolete 8 16 MHz 8192 16 MHz 32 NO 5 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 5.5 V 5 V COMMERCIAL R-PDIP-T40 Not Qualified e3 70 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.826 mm 15.24 mm 52.324 mm ATMEL CORP DIP DIP, 40 compliant 8542.31.00.01