Filter Your Search
1 - 1 of 1 results
|
ATMEGA8515-16MI
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 16 MHz | 8192 | 512 | AVR RISC | 8 | 16 | 16 MHz | 35 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | ATMEL CORP | QFN | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-220VKKD-3, VQFN-44 | 44 | compliant | 8542.31.00.01 |