Filter Your Search
1 - 5 of 5 results
|
ATMEGA8515-16JUR
Microchip Technology Inc
|
$2.2255 | Yes | Yes | Active | 8 | 16 MHz | 8192 | 512 | AVR RISC | 8 | 16 | 16 MHz | 35 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.586 mm | 16.586 mm | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, MS-018AC, LCC-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||
|
ATMEGA8515-16JU
Microchip Technology Inc
|
$3.0257 | Yes | Yes | Active | 8 | 16 MHz | 8192 | 512 | AVR RISC | 8 | 16 | 16 MHz | 35 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.586 mm | 16.586 mm | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, MS-018AC, LCC-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||
|
ATMEGA8515-16JUR
Atmel Corporation
|
$3.2501 | Yes | Yes | Transferred | 8 | 16 MHz | 8192 | 512 | AVR RISC | 8 | 16 | 16 MHz | 35 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 0 | 16 | AVR | NO | AVR | NO | 8 | NO | 8 | YES | 0.5 | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.586 mm | 16.586 mm | ATMEL CORP | GREEN, PLASTIC, MS-018AC, LCC-44 | compliant | 8542.31.00.01 | Microchip | LPCC | 44 | ||||||||||||
|
ATMEGA8515-16JU-SL383
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 16 MHz | 8192 | 512 | AVR RISC | 8 | 16 | 16 MHz | 35 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.586 mm | 16.586 mm | ATMEL CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
ATMEGA8515-16JU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 8192 | 512 | AVR RISC | 8 | 16 | 16 MHz | 35 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 0 | 16 | AVR | NO | AVR | NO | 8 | NO | 8 | YES | 0.5 | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.586 mm | 16.586 mm | ATMEL CORP | GREEN, PLASTIC, MS-018AC, LCC-44 | compliant | 8542.31.00.01 | Microchip | LPCC | 44 |