Parametric results for: ATMEGA8 under Microcontrollers

Filter Your Search

1 - 10 of 410 results

All Filters
|
0160481216
-
42048121620
-
0802468
-
541514233241
-
2523.55
-
5121 0245126407688961 024
-
42449141924
-
2.252.23.64.35
-
Manufacturer Part Number: atmega8
Select parts from the table below to compare.
Compare
Select Parts Part Number
ATMEGA808-XU
Microchip Technology Inc
ATMEGA808-MU
Microchip Technology Inc
ATMEGA8535L-8PU
Microchip Technology Inc
ATMEGA88A-MMHR
Microchip Technology Inc
ATMEGA8535L-8JU
Microchip Technology Inc
ATMEGA8535-16JUR
Microchip Technology Inc
ATMEGA808-MF
Microchip Technology Inc
ATMEGA808-XFR
Microchip Technology Inc
ATMEGA808-XF
Microchip Technology Inc
ATMEGA88A-MU
Microchip Technology Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Bit Size Speed ROM (words) RAM (bytes) RAM (words) CPU Family
Clock Frequency-Max
Number of I/O Lines Number of Timers Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Additional Feature
Boundary Scan
DAC Channels DMA Channels Format
Has ADC Integrated Cache
Low Power Mode
Number of External Interrupts Number of Serial I/Os On Chip Data RAM Width
On Chip Program ROM Width
PWM Channels ROM Programmability
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Date Of Intro
Samacsys Manufacturer
Yes Active 8 20 MHz 8192 1024 1024 AVR RISC 20 MHz 23 4 YES 5 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES AT 5MHZ AT MINI 1.8V NO NO NO FIXED POINT YES NO YES 6 3 8 8 NO FLASH 5.5 V 5 V INDUSTRIAL R-PDSO-G28 e3 1 85 °C -40 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm MICROCHIP TECHNOLOGY INC SSOP-28 compliant EAR99 8542.31.00.01 2019-08-07 Microchip
Yes Active 8 20 MHz 8192 1024 AVR RISC 20 MHz 27 4 YES 5 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES AT 5MHZ AT MINI 1.8V NO NO NO FIXED POINT YES NO YES 7 3 8 8 NO FLASH 5.5 V 5 V INDUSTRIAL S-PQCC-N32 1 85 °C -40 °C 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 5 mm 5 mm MICROCHIP TECHNOLOGY INC HVQCCN, compliant EAR99 8542.31.00.01 2019-08-07 Microchip
Yes Yes Obsolete 8 8 MHz 8192 512 AVR RISC 8 MHz 32 3 NO 3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 3 1 8 8 YES FLASH 5.5 V 3 V INDUSTRIAL R-PDIP-T40 Not Qualified e3 1 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.826 mm 15.24 mm 52.324 mm MICROCHIP TECHNOLOGY INC 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 compliant EAR99 8542.31.00.01 Microchip
Yes Yes Active 8 20 MHz 4096 1024 1024 AVR RISC 20 MHz 23 3 YES 5 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES 1.8V AT 4 MHZ NO NO NO FIXED POINT YES NO YES 2 1 8 16 YES FLASH 12 mA 5.5 V 5 V INDUSTRIAL S-PQCC-N28 Not Qualified e4 85 °C -40 °C 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,18 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 450 µm QUAD 1 mm 4 mm 4 mm MICROCHIP TECHNOLOGY INC HVQCCN, LCC28,.16SQ,18 compliant EAR99 8542.31.00.01 Microchip
Yes Yes Obsolete 8 8 MHz 8192 512 AVR RISC 8 MHz 32 3 YES 3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 3 1 8 8 YES FLASH 5.5 V 3 V INDUSTRIAL S-PQCC-J44 Not Qualified e3 3 85 °C -40 °C 245 40 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.572 mm 16.586 mm 16.586 mm MICROCHIP TECHNOLOGY INC GREEN, PLASTIC, MS-018AC, LCC-44 compliant EAR99 8542.31.00.01 Microchip
Yes Yes Obsolete 8 16 MHz 8192 512 AVR RISC 16 MHz 32 3 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 3 1 8 8 YES FLASH 5.5 V 5 V INDUSTRIAL S-PQCC-J44 Not Qualified e3 3 85 °C -40 °C 245 40 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.572 mm 16.586 mm 16.586 mm MICROCHIP TECHNOLOGY INC GREEN, PLASTIC, MS-018AC, LCC-44 compliant EAR99 8542.31.00.01 Microchip
Yes Active 8 16 MHz 8192 1024 AVR RISC 20 MHz 27 4 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7V SUPPLY @ 8MHZ NO NO NO FIXED POINT YES NO YES 7 3 8 8 NO FLASH 5.5 V 4.5 V AUTOMOTIVE S-PQCC-N32 e3 1 125 °C -40 °C 260 40 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 900 µm 5 mm 5 mm MICROCHIP TECHNOLOGY INC VQFN-32 compliant EAR99 8542.31.00.01 2019-08-07 Microchip
Yes Active 8 16 MHz 8192 1024 1024 AVR RISC 20 MHz 23 4 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7V SUPPLY @ 8MHZ NO NO NO FIXED POINT YES NO YES 6 3 8 8 NO FLASH 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G28 e3 1 125 °C -40 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm MICROCHIP TECHNOLOGY INC SSOP-28 compliant EAR99 8542.31.00.01 2019-08-07 Microchip
Yes Active 8 16 MHz 8192 1024 1024 AVR RISC 20 MHz 23 4 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7V SUPPLY @ 8MHZ NO NO NO FIXED POINT YES NO YES 6 3 8 8 NO FLASH 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G28 e3 1 125 °C -40 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm MICROCHIP TECHNOLOGY INC SSOP-28 compliant EAR99 8542.31.00.01 2019-08-07 Microchip
Yes Yes Active 8 20 MHz 4096 1024 1024 AVR RISC 20 MHz 23 3 YES 5 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES 1.8V AT 4 MHZ NO NO NO FIXED POINT YES NO YES 2 1 8 16 YES FLASH 12 mA 5.5 V 5 V INDUSTRIAL S-PQCC-N32 Not Qualified e3 1 85 °C -40 °C 260 40 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm MICROCHIP TECHNOLOGY INC VQFN-32 compliant EAR99 8542.31.00.01 Microchip
Compare
ATMEGA808-XU
Microchip Technology Inc
$0.8802 Buy Yes Active 8 20 MHz 8192 1024 1024 AVR RISC 20 MHz 23 4 YES 5 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES AT 5MHZ AT MINI 1.8V NO NO NO FIXED POINT YES NO YES 6 3 8 8 NO FLASH 5.5 V 5 V INDUSTRIAL R-PDSO-G28 e3 1 85 °C -40 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm MICROCHIP TECHNOLOGY INC SSOP-28 compliant EAR99 8542.31.00.01 2019-08-07 Microchip
ATMEGA808-MU
Microchip Technology Inc
$0.9950 Buy Yes Active 8 20 MHz 8192 1024 AVR RISC 20 MHz 27 4 YES 5 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES AT 5MHZ AT MINI 1.8V NO NO NO FIXED POINT YES NO YES 7 3 8 8 NO FLASH 5.5 V 5 V INDUSTRIAL S-PQCC-N32 1 85 °C -40 °C 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 5 mm 5 mm MICROCHIP TECHNOLOGY INC HVQCCN, compliant EAR99 8542.31.00.01 2019-08-07 Microchip
ATMEGA8535L-8PU
Microchip Technology Inc
$1.0000 Buy Yes Yes Obsolete 8 8 MHz 8192 512 AVR RISC 8 MHz 32 3 NO 3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 3 1 8 8 YES FLASH 5.5 V 3 V INDUSTRIAL R-PDIP-T40 Not Qualified e3 1 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.826 mm 15.24 mm 52.324 mm MICROCHIP TECHNOLOGY INC 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 compliant EAR99 8542.31.00.01 Microchip
ATMEGA88A-MMHR
Microchip Technology Inc
$1.0000 Buy Yes Yes Active 8 20 MHz 4096 1024 1024 AVR RISC 20 MHz 23 3 YES 5 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES 1.8V AT 4 MHZ NO NO NO FIXED POINT YES NO YES 2 1 8 16 YES FLASH 12 mA 5.5 V 5 V INDUSTRIAL S-PQCC-N28 Not Qualified e4 85 °C -40 °C 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,18 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 450 µm QUAD 1 mm 4 mm 4 mm MICROCHIP TECHNOLOGY INC HVQCCN, LCC28,.16SQ,18 compliant EAR99 8542.31.00.01 Microchip
ATMEGA8535L-8JU
Microchip Technology Inc
$1.0000 Buy Yes Yes Obsolete 8 8 MHz 8192 512 AVR RISC 8 MHz 32 3 YES 3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 3 1 8 8 YES FLASH 5.5 V 3 V INDUSTRIAL S-PQCC-J44 Not Qualified e3 3 85 °C -40 °C 245 40 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.572 mm 16.586 mm 16.586 mm MICROCHIP TECHNOLOGY INC GREEN, PLASTIC, MS-018AC, LCC-44 compliant EAR99 8542.31.00.01 Microchip
ATMEGA8535-16JUR
Microchip Technology Inc
$1.0000 Buy Yes Yes Obsolete 8 16 MHz 8192 512 AVR RISC 16 MHz 32 3 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 3 1 8 8 YES FLASH 5.5 V 5 V INDUSTRIAL S-PQCC-J44 Not Qualified e3 3 85 °C -40 °C 245 40 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.572 mm 16.586 mm 16.586 mm MICROCHIP TECHNOLOGY INC GREEN, PLASTIC, MS-018AC, LCC-44 compliant EAR99 8542.31.00.01 Microchip
ATMEGA808-MF
Microchip Technology Inc
$1.0395 Buy Yes Active 8 16 MHz 8192 1024 AVR RISC 20 MHz 27 4 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7V SUPPLY @ 8MHZ NO NO NO FIXED POINT YES NO YES 7 3 8 8 NO FLASH 5.5 V 4.5 V AUTOMOTIVE S-PQCC-N32 e3 1 125 °C -40 °C 260 40 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 900 µm 5 mm 5 mm MICROCHIP TECHNOLOGY INC VQFN-32 compliant EAR99 8542.31.00.01 2019-08-07 Microchip
ATMEGA808-XFR
Microchip Technology Inc
$1.0900 Buy Yes Active 8 16 MHz 8192 1024 1024 AVR RISC 20 MHz 23 4 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7V SUPPLY @ 8MHZ NO NO NO FIXED POINT YES NO YES 6 3 8 8 NO FLASH 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G28 e3 1 125 °C -40 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm MICROCHIP TECHNOLOGY INC SSOP-28 compliant EAR99 8542.31.00.01 2019-08-07 Microchip
ATMEGA808-XF
Microchip Technology Inc
$1.0928 Buy Yes Active 8 16 MHz 8192 1024 1024 AVR RISC 20 MHz 23 4 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7V SUPPLY @ 8MHZ NO NO NO FIXED POINT YES NO YES 6 3 8 8 NO FLASH 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G28 e3 1 125 °C -40 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm MICROCHIP TECHNOLOGY INC SSOP-28 compliant EAR99 8542.31.00.01 2019-08-07 Microchip
ATMEGA88A-MU
Microchip Technology Inc
$1.1078 Buy Yes Yes Active 8 20 MHz 4096 1024 1024 AVR RISC 20 MHz 23 3 YES 5 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES 1.8V AT 4 MHZ NO NO NO FIXED POINT YES NO YES 2 1 8 16 YES FLASH 12 mA 5.5 V 5 V INDUSTRIAL S-PQCC-N32 Not Qualified e3 1 85 °C -40 °C 260 40 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm MICROCHIP TECHNOLOGY INC VQFN-32 compliant EAR99 8542.31.00.01 Microchip