Filter Your Search
1 - 1 of 1 results
|
ATMEGA64L-8MC
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 8 MHz | 65536 | 4096 | AVR RISC | 8 | 16 | 8 MHz | 53 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5 mA | 5.5 V | 3 V | COMMERCIAL | S-XQCC-N64 | Not Qualified | e0 | 3 | 70 °C | 240 | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | ATMEL CORP | QFN | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VMMD, MLF-64 | 64 | compliant | 8542.31.00.01 |