Parametric results for: ATMEGA64L-8AJ under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: atmega64l8aj
Select parts from the table below to compare.
Compare
Compare
ATMEGA64L-8AJ
Microchip Technology Inc
Check for Price Yes Obsolete 8 8 MHz 65536 8 16 8 MHz 53 YES 3 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 5.5 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 64 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026AEB, TQFP-64 compliant 8542.31.00.01
ATMEGA64L-8AJ
Atmel Corporation
Check for Price Yes Yes Transferred 8 8 MHz 65536 4096 8 16 8 MHz 8 53 YES 3 V MICROCONTROLLER, RISC CMOS 10 0 16 AVR NO AVR NO 64 YES 8 YES 4 FLASH 5.5 V 2.7 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 64 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm ATMEL CORP TQFP, compliant 8542.31.00.01 QFP 64