Filter Your Search
1 - 2 of 2 results
|
ATMEGA644P-20ANR
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 20 MHz | 65536 | 4096 | AVR RISC | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | 8 | YES | FLASH | 11 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 105 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | ||||||||||||
|
ATMEGA644P-20ANR
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 65536 | 20 MHz | 8 | 3 V | MICROCONTROLLER, RISC | CMOS | 10 | 0 | 20 | AVR | NO | AVR | NO | 64 | YES | 8 | YES | 4 | FLASH | 5.5 V | 1.8 V | ATMEL CORP | compliant | 8542.31.00.01 | , |