Parametric results for: ATMEGA64-16AU-SL602 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: atmega6416ausl602
Select parts from the table below to compare.
Compare
Compare
ATMEGA64-16AU-SL602
Microchip Technology Inc
Check for Price Active 8 16 MHz 65536 8 16 16 MHz 53 YES 5 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 5.5 V 5 V INDUSTRIAL S-PQFP-G64 e3 85 °C -40 °C 64 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 compliant 8542.31.00.01
ATMEGA64-16AU-SL602
Atmel Corporation
Check for Price Transferred 8 16 MHz 65536 4096 8 16 16 MHz 53 YES 5 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 5.5 V 4.5 V INDUSTRIAL S-PQFP-G64 85 °C -40 °C 64 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm ATMEL CORP 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 unknown 8542.31.00.01