Filter Your Search
1 - 2 of 2 results
|
ATMEGA4809-AFR
Microchip Technology Inc
|
$1.6495 | Yes | Active | 8 | 16 MHz | 49152 | 6144 | 512 | AVR RISC | 20 MHz | 41 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7V SUPPLY @ 8MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 10 | 4 | 8 | 8 | NO | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G48 | e3 | 3 | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-48 | compliant | EAR99 | 8542.31.00.01 | 2018-02-26 | Microchip | |||
|
ATMEGA4809-AFR-VAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 16 MHz | 49152 | 6144 | AVR RISC | 20 MHz | 41 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7V SUPPLY @ 8MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 10 | 4 | 8 | 8 | NO | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G48 | 125 °C | -40 °C | AEC-Q100 | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP, TQFP48,.35SQ | compliant | EAR99 | 8542.31.00.01 | 2020-01-29 |