Parametric results for: ATMEGA32L8AU under Microcontrollers

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: atmega32l8au
Select parts from the table below to compare.
Compare
Compare
ATMEGA32L-8AU
Atmel Corporation
$5.2145 Yes Yes Transferred 8 8 MHz 16384 2048 AVR RISC 8 MHz 8 32 3 YES 3 V MICROCONTROLLER, RISC CMOS 10 YES 0 16 AVR NO AVR NO 32 FIXED POINT YES NO YES 3 1 8 16 YES 2 FLASH 5 mA 5.5 V 2.7 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm ATMEL CORP QFP 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 44 unknown 8542.31.00.01 Microchip
ATMEGA32L-8AUR
Atmel Corporation
$6.1102 Yes Yes Transferred 8 8 MHz 16384 2048 AVR RISC 8 MHz 8 32 3 YES 3 V MICROCONTROLLER, RISC CMOS 10 YES 0 16 AVR NO AVR NO 32 FIXED POINT YES NO YES 3 1 8 16 YES 2 FLASH 5 mA 5.5 V 2.7 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 40 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm ATMEL CORP QFP TQFP, TQFP44,.47SQ,32 44 compliant 8542.31.00.01 Microchip
ATMEGA32L-8AUR
Microchip Technology Inc
$6.6484 Yes Yes Active 8 8 MHz 16384 2048 AVR RISC 8 MHz 32 3 YES 3 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT YES NO YES 3 1 8 16 YES FLASH 5 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 44 PLASTIC/EPOXY TQFP TQFP44,.39SQ,31 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 compliant 8542.31.00.01 Microchip EAR99
ATMEGA32L-8AU
Microchip Technology Inc
$6.7917 Yes Yes Active 8 8 MHz 16384 2048 AVR RISC 8 MHz 32 3 YES 3 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT YES NO YES 3 1 8 16 YES FLASH 5 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 44 PLASTIC/EPOXY TQFP TQFP44,.39SQ,31 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 compliant 8542.31.00.01 Microchip EAR99
ATMEGA32L-8AU-SL383
Atmel Corporation
Check for Price Yes Transferred 8 8 MHz 32768 2048 AVR RISC 8 MHz 32 YES 3 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 5 mA 5.5 V 2.7 V INDUSTRIAL S-PQFP-G44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm ATMEL CORP TQFP, TQFP44,.47SQ,32 unknown 8542.31.00.01
ATMEGA32L-8AURA0
Microchip Technology Inc
Check for Price Active 8 8 MHz 32768 2048 8 MHz 32 YES 3 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 5.5 V 3 V INDUSTRIAL S-PQFP-G44 e3 85 °C -40 °C 44 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-44 compliant 8542.31.00.01 Microchip EAR99
ATMEGA32L-8AU-SL383
Microchip Technology Inc
Check for Price Yes Active 8 8 MHz 32768 8 MHz 32 YES 3 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 5.5 V 3 V INDUSTRIAL S-PQFP-G44 85 °C -40 °C 44 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-44 compliant 8542.31.00.01
ATMEGA32L-8AURA2
Microchip Technology Inc
Check for Price Active 8 8 MHz 32768 2048 8 MHz 32 YES 3 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 5.5 V 3 V INDUSTRIAL S-PQFP-G44 e3 85 °C -40 °C 44 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-44 compliant 8542.31.00.01 Microchip EAR99