Filter Your Search
1 - 2 of 2 results
|
ATMEGA32L-8PU
Microchip Technology Inc
|
$5.2420 | Yes | Yes | Obsolete | 8 | 8 MHz | 32768 | 2048 | AVR RISC | 8 MHz | 32 | 3 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 5 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 15.24 mm | 52.324 mm | MICROCHIP TECHNOLOGY INC | 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||
|
ATMEGA32L-8PU
Atmel Corporation
|
$5.3800 | Yes | Yes | Transferred | 8 | 8 MHz | 32768 | 2048 | AVR RISC | 8 MHz | 8 | 32 | 3 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | 10 | YES | 0 | 16 | AVR | YES | AVR | NO | 32 | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | 2 | FLASH | 5 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 15.24 mm | 52.324 mm | ATMEL CORP | 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 | unknown | 8542.31.00.01 | Microchip | DIP | 40 |