Parametric results for: ATMEGA328PMMH under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: atmega328pmmh
Select parts from the table below to compare.
Compare
Compare
ATMEGA328P-MMHR
Microchip Technology Inc
$1.7895 Yes Yes Not Recommended 8 20 MHz 16384 2048 2048 AVR RISC 20 MHz 23 3 YES 5 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES 1.8V AT 4 MHZ NO NO NO FIXED POINT YES NO YES 2 1 8 16 YES FLASH 2.7 mA 5.5 V 5 V INDUSTRIAL S-PQCC-N28 Not Qualified e4 85 °C -40 °C 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,18 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 450 µm QUAD 1 mm 4 mm 4 mm MICROCHIP TECHNOLOGY INC HVQCCN, LCC28,.16SQ,18 compliant EAR99 8542.31.00.01 Microchip
ATMEGA328P-MMH
Atmel Corporation
$1.8179 Yes Transferred 8 20 MHz 16384 2048 AVR RISC 20 MHz 8 23 3 YES 5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more NO 0 20 AVR NO AVR NO 32 FIXED POINT YES NO YES 2 1 8 16 YES 2 FLASH 9 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-N28 Not Qualified e4 85 °C -40 °C 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,18 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 450 µm QUAD 1 mm 4 mm 4 mm ATMEL CORP 4 X 4 MM, 1 MM HEIGHT, 0.45 MM PITCH, GREEN, PLASTIC, VQFN-28 compliant 8542.31.00.01 Microchip QFN 28
ATMEGA328P-MMH
Microchip Technology Inc
$2.5642 Yes Yes Not Recommended 8 20 MHz 16384 2048 2048 AVR RISC 20 MHz 23 3 YES 5 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES 1.8V AT 4 MHZ NO NO NO FIXED POINT YES NO YES 2 1 8 16 YES FLASH 2.7 mA 5.5 V 5 V INDUSTRIAL S-PQCC-N28 Not Qualified e4 85 °C -40 °C 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,18 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 450 µm QUAD 1 mm 4 mm 4 mm MICROCHIP TECHNOLOGY INC VQFN-28 compliant EAR99 8542.31.00.01 Microchip
ATMEGA328P-MMHR
Atmel Corporation
$2.6459 Yes Transferred 8 20 MHz 16384 2048 AVR RISC 20 MHz 8 23 3 YES 5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more NO 0 20 AVR NO AVR NO 32 FIXED POINT YES NO YES 2 1 8 16 YES 2 FLASH 9 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-N28 Not Qualified e4 85 °C -40 °C 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,18 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 450 µm QUAD 1 mm 4 mm 4 mm ATMEL CORP HVQCCN, LCC28,.16SQ,18 compliant 8542.31.00.01 Microchip QFN 28