Parametric results for: ATMEGA328PB-MBTVAO under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: atmega328pbmbtvao
Select parts from the table below to compare.
Compare
Compare
ATMEGA328PB-MBTVAO
Microchip Technology Inc
Check for Price Yes Active 8 16 MHz 16384 2048 2048 AVR RISC 16 MHz 27 5 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 2.7V MINIMUM SUPPLY AT 8 MHZ NO NO NO FIXED POINT YES NO YES 2 8 16 YES FLASH 8 mA 5.5 V 4.5 V INDUSTRIAL S-XQCC-N32 105 °C -40 °C AEC-Q100 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 5 mm 5 mm MICROCHIP TECHNOLOGY INC VQFN-32 compliant EAR99 8542.31.00.01 2017-12-13 Microchip