Parametric results for: ATMEGA328P-PU under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: atmega328ppu
Select parts from the table below to compare.
Compare
Compare
ATMEGA328P-PU
Microchip Technology Inc
$2.7163 Yes Yes Not Recommended 8 20 MHz 16384 2048 2048 AVR RISC 20 MHz 23 3 NO 5 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES 1.8V AT 4 MHZ NO YES NO FIXED POINT YES NO YES 2 1 8 16 YES FLASH 2.7 mA 5.5 V 5 V INDUSTRIAL R-PDIP-T28 Not Qualified e3 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.2 mm 34.67 mm MICROCHIP TECHNOLOGY INC DIP-28 compliant EAR99 8542.31.00.01 Microchip
ATMEGA328P-PU
Atmel Corporation
Check for Price Yes Transferred 8 20 MHz 32768 2048 AVR RISC 20 MHz 8 23 3 NO 5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more NO 0 20 AVR NO AVR NO 32 FIXED POINT YES NO YES 2 1 8 8 YES 2 FLASH 9 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T28 Not Qualified e3 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.5724 mm 7.62 mm 34.671 mm ATMEL CORP 0.300 INCH, GREEN, PLASTIC, DIP-28 compliant 8542.31.00.01 Microchip DIP 28