Filter Your Search
1 - 10 of 493 results
|
SL04-HE3-08
Vishay Intertechnologies
|
$0.0500 | Yes | Obsolete | 1.1 A | 540 mV | 20 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 40 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | DO-219AB | 1 | 175 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SMF, 2 PIN | unknown | EAR99 | 8541.10.00.80 | 2016-07-19 | Vishay | ||||||||||||||||||||||||
|
SL04-E3-08
Vishay Intertechnologies
|
$0.0894 | Yes | Active | 1.1 A | 540 mV | 20 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 40 A | 1 | R-PDSO-F2 | e3 | DO-219AB | 1 | 175 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SMF, 2 PIN | compliant | EAR99 | 8541.10.00.70 | 2016-07-19 | Vishay | |||||||||||||||||||||||||
|
SL04-E3-18
Vishay Intertechnologies
|
$0.1863 | Yes | Active | 1.1 A | 540 mV | 20 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 40 A | 1 | R-PDSO-F2 | e3 | DO-219AB | 1 | 175 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SMF, 2 PIN | unknown | EAR99 | 8541.10.00.80 | 2016-07-19 | Vishay | |||||||||||||||||||||||||
|
SL0403C-251-130P1
Spectrum Control
|
Check for Price | Transferred | API TECHNOLOGIES CORP | compliant | EAR99 | 8533.40.80.70 | PTC THERMISTOR | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SL0406C-331K-N
Chilisin Electronics Corp
|
Check for Price | Yes | Active | NO | 1 | 2 | Radial | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | Cylindrical | 6 Ω | 330 µH | RF CHOKE | GENERAL PURPOSE INDUCTOR | 500 µm | 15 mm | 2 mm | 6 mm | 9 mm | 70 | 50 mA | CYLINDRICAL PACKAGE | NO | RADIAL | WIRE | 796 kHz | 10 % | ||||||||||||||||||||||||||||||||||
|
SL0406T-470K-K
YAGEO Corporation
|
Check for Price | No | No | Transferred | NO | 1 | 2 | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | 1.6 Ω | 47 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 70 | 200 mA | CYLINDRICAL PACKAGE | NO | RADIAL | WIRE | 2.52 MHz | 10 % | 9.5 MHz | |||||||||||||||||||||||||||||||||||||||
|
SL0406C-4R7K-D2-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | NO | 1 | 2 | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | 300 mΩ | 4.7 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 75 | 300 mA | CYLINDRICAL PACKAGE | NO | RADIAL | WIRE | 7.96 MHz | 10 % | 40 MHz | |||||||||||||||||||||||||||||||||||||||
|
SL0406C-470K-K
YAGEO Corporation
|
Check for Price | No | No | Transferred | NO | 1 | 2 | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | 1.6 Ω | 47 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 70 | 200 mA | CYLINDRICAL PACKAGE | NO | RADIAL | WIRE | 2.52 MHz | 10 % | 9.5 MHz | |||||||||||||||||||||||||||||||||||||||
|
SL0406-121K-N
YAGEO Corporation
|
Check for Price | Yes | Transferred | NO | 1 | 2 | Radial | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | Cylindrical | 2.5 Ω | 120 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 500 µm | 15 mm | 2 mm | 6 mm | 9 mm | 80 | 100 mA | CYLINDRICAL PACKAGE | NO | RADIAL | WIRE | 796 kHz | 10 % | ||||||||||||||||||||||||||||||||||
|
SL0406-391K-N
YAGEO Corporation
|
Check for Price | Yes | Transferred | NO | 1 | 2 | Radial | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | Cylindrical | 6.5 Ω | 390 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 500 µm | 15 mm | 2 mm | 6 mm | 9 mm | 70 | 50 mA | CYLINDRICAL PACKAGE | NO | RADIAL | WIRE | 796 kHz | 10 % |