Filter Your Search
1 - 10 of 1,256 results
|
SSL04LPB-6R8M-S
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 6.8 µH | 320 mΩ | 20 % | YES | 100 kHz | POWER INDUCTOR | 1 | NO | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
SL0403C-251-100P2
Spectrum Control
|
Check for Price | Transferred | API TECHNOLOGIES CORP | compliant | EAR99 | 8533.40.80.70 | PTC THERMISTOR | |||||||||||||||||||||||||||||||||
|
PSSL-0402-101M-T
ECS International Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | ECS INC INTERNATIONAL | compliant | |||||||||||||||||||||||||||||||||||
|
SL0403C-251-110P1
Spectrum Control
|
Check for Price | Transferred | API TECHNOLOGIES CORP | compliant | EAR99 | 8533.40.80.70 | PTC THERMISTOR | |||||||||||||||||||||||||||||||||
|
SSL04LP-150N-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 15 µH | 550 mΩ | 40 % | YES | 100 kHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
SL0406T-470M-K
YAGEO Corporation
|
Check for Price | No | No | Transferred | GENERAL PURPOSE INDUCTOR | 47 µH | 1.6 Ω | 20 % | NO | 2.52 MHz | 200 mA | 9.5 MHz | 70 | RF INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
SSL-0402-B-471-J-N
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 5.06 Ω | 5 % | YES | 100 kHz | 150 mA | 4 MHz | 0402 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | Bulk | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | CAL-CHIP ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | 0402 | |||||||
|
SSL0400T-4R7M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 4.7 µH | 150 mΩ | 20 % | YES | 100 kHz | 1.1 A | CERAMIC | 2622 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2 mm | 6.5 mm | 5.6 mm | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | 2622 | |||||||
|
SSL-0402-B-220-J-N
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 370 mΩ | 5 % | YES | 100 kHz | 800 mA | 20 MHz | 0402 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | Bulk | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | CAL-CHIP ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | 0402 | |||||||
|
SSL0400T-681M-N
Chilisin Electronics Corp
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 |