Filter Your Search
1 - 2 of 2 results
|
ATMEGA328P-20MU
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 20 MHz | 20 MHz | 23 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES 2.7V AT 10 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-32 | unknown | 8542.31.00.01 | Microchip | |||||||||||||||
|
ATMEGA328P-20MU
Atmel Corporation
|
Check for Price | Transferred | 8 | 20 MHz | 16384 | 2048 | 20 MHz | 8 | 23 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | IT ALSO OPERATES 2.7V AT 10 MHZ | 0 | 20 | AVR | NO | AVR | NO | 32 | YES | 16 | YES | 2 | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ATMEL CORP | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-32 | unknown | 8542.31.00.01 | QFN | 32 |