Parametric results for: ATMEGA328P-20AU under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: atmega328p20au
Select parts from the table below to compare.
Compare
Compare
ATMEGA328P-20AU
Microchip Technology Inc
Check for Price Obsolete 8 20 MHz 20 MHz 23 YES 5 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES 2.7V AT 10 MHZ NO NO YES YES FLASH 5.5 V 4.5 V INDUSTRIAL S-PQFP-G32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, TQFP-32 unknown 8542.31.00.01 Microchip
ATMEGA328P-20AU
Atmel Corporation
Check for Price Transferred 8 20 MHz 16384 2048 20 MHz 8 23 YES 5 V MICROCONTROLLER, RISC CMOS 10 IT ALSO OPERATES 2.7V AT 10 MHZ 0 20 AVR NO AVR NO 32 YES 16 YES 2 FLASH 5.5 V 4.5 V INDUSTRIAL S-PQFP-G32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm ATMEL CORP 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, TQFP-32 unknown 8542.31.00.01 Microchip QFP 32