Filter Your Search
1 - 10 of 64 results
|
ATMEGA328PB-MNR
Microchip Technology Inc
|
$0.9688 | Yes | Yes | Active | 8 | 20 MHz | 16384 | 2048 | AVR RISC | 20 MHz | 27 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V AT 4MHZ AND 2.7V AT 10 MHZ MINIMUM SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 16 | YES | FLASH | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N32 | e3 | 3 | 105 °C | -40 °C | TS 16949 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, LCC32,.2SQ,20 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||
|
ATMEGA328PB-MUR
Microchip Technology Inc
|
$1.1963 | Yes | Yes | Active | 8 | 20 MHz | 16384 | 2048 | 2048 | AVR RISC | 20 MHz | 27 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V AT 4MHZ AND 2.7V AT 10 MHZ MINIMUM SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 16 | YES | FLASH | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N32 | 1 | 85 °C | -40 °C | TS 16949 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, LCC32,.2SQ,20 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||
|
ATMEGA328PB-AUR
Microchip Technology Inc
|
$1.3303 | Yes | Yes | Active | 8 | 20 MHz | 16384 | 2048 | AVR RISC | 20 MHz | 27 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V AT 4MHZ AND 2.7V AT 10 MHZ MINIMUM SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 16 | YES | FLASH | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G32 | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||
|
ATMEGA328PB-MU
Microchip Technology Inc
|
$1.3683 | Yes | Yes | Active | 8 | 20 MHz | 16384 | 2048 | 2048 | AVR RISC | 20 MHz | 27 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V AT 4MHZ AND 2.7V AT 10 MHZ MINIMUM SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 16 | YES | FLASH | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N32 | 1 | 85 °C | -40 °C | TS 16949 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | VQFN-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||
|
ATMEGA328PB-AU
Microchip Technology Inc
|
$1.5127 | Yes | Yes | Active | 8 | 20 MHz | 16384 | 2048 | AVR RISC | 20 MHz | 27 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V AT 4MHZ AND 2.7V AT 10 MHZ MINIMUM SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 16 | YES | FLASH | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G32 | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||
|
ATMEGA328PB-ANR
Microchip Technology Inc
|
$1.6017 | Yes | Yes | Active | 8 | 20 MHz | 16384 | 2048 | AVR RISC | 20 MHz | 27 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V AT 4MHZ AND 2.7V AT 10 MHZ MINIMUM SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 16 | YES | FLASH | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G32 | e3 | 1 | 105 °C | -40 °C | 260 | TS 16949 | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||
|
ATMEGA328PB-MN
Microchip Technology Inc
|
$1.6423 | Yes | Yes | Active | 8 | 20 MHz | 16384 | 2048 | AVR RISC | 20 MHz | 27 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V AT 4MHZ AND 2.7V AT 10 MHZ MINIMUM SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 16 | YES | FLASH | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N32 | e3 | 3 | 105 °C | -40 °C | TS 16949 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, LCC32,.2SQ,20 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||
|
ATMEGA328PB-AN
Microchip Technology Inc
|
$1.6585 | Yes | Yes | Active | 8 | 20 MHz | 16384 | 2048 | AVR RISC | 20 MHz | 27 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V AT 4MHZ AND 2.7V AT 10 MHZ MINIMUM SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 16 | YES | FLASH | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G32 | e3 | 1 | 105 °C | -40 °C | 260 | TS 16949 | 40 | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||
|
ATMEGA328P-MMHR
Microchip Technology Inc
|
$1.7895 | Yes | Yes | Not Recommended | 8 | 20 MHz | 16384 | 2048 | 2048 | AVR RISC | 20 MHz | 23 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES 1.8V AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 16 | YES | FLASH | 2.7 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e4 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,18 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 450 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, LCC28,.16SQ,18 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||
|
ATMEGA328P-MNR
Microchip Technology Inc
|
$1.8000 | Yes | Yes | Not Recommended | 8 | 20 MHz | 16384 | 2048 | 2048 | AVR RISC | 20 MHz | 23 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES 1.8V AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 16 | YES | FLASH | 2.7 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | VQFN-32 | compliant | EAR99 | 8542.31.00.01 | Microchip |