Filter Your Search
1 - 2 of 2 results
|
ATMEGA325A-AUR
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 32768 | 2048 | AVR RISC | 20 MHz | 8 | 54 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more | 0 | 16 | AVR | NO | AVR | NO | 32 | YES | 8 | YES | 2 | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | QFP | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | 64 | compliant | 8542.31.00.01 | Microchip | ||||||||||||||||
|
ATMEGA325A-AUR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 32768 | 2048 | AVR RISC | 20 MHz | 54 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ AND 1.8 V MINIMUM SUPPLY AT 4 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 32 | 1 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | compliant | 8542.31.00.01 | Microchip | EAR99 |