Filter Your Search
1 - 2 of 2 results
|
ATMEGA3208-MU
Microchip Technology Inc
|
$1.2800 | Yes | Active | 8 | 20 MHz | 32768 | 4096 | AVR RISC | 20 MHz | 27 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 5MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 7 | 3 | 8 | 8 | NO | FLASH | 200 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N32 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | VQFN-32 | compliant | EAR99 | 8542.31.00.01 | 2019-08-07 | Microchip | ||
|
ATMEGA3208-MUR
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 20 MHz | 32768 | 4096 | AVR RISC | 20 MHz | 27 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 5MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 7 | 3 | 8 | 8 | NO | FLASH | 200 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N32 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | VQFN-32 | compliant | EAR99 | 8542.31.00.01 | 2019-08-07 | Microchip |