Filter Your Search
1 - 4 of 4 results
|
ATMEGA16U2-AUR
Microchip Technology Inc
|
$2.5260 | Yes | Yes | Active | 8 | 16 MHz | 16384 | 512 | AVR RISC | 16 MHz | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz | YES | NO | NO | FIXED POINT | NO | NO | YES | 21 | 1 | 8 | 8 | YES | FLASH | 21 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||
|
ATMEGA16U2-AU
Microchip Technology Inc
|
$2.5294 | Yes | Yes | Active | 8 | 16 MHz | 16384 | 512 | AVR RISC | 16 MHz | 22 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 4 | 1 | 8 | 8 | YES | FLASH | 21 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||
|
ATMEGA16U2-AU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 16384 | 512 | AVR RISC | 16 MHz | 22 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ | 0 | 16 | AVR | NO | AVR | NO | 16 | NO | 8 | YES | 0.5 | FLASH | 21 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ATMEL CORP | compliant | 8542.31.00.01 | Microchip | QFP | 7 X 7 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TQFP-32 | 32 | |||||||||||||||||
|
ATMEGA16U2-AUR
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 16384 | 512 | AVR RISC | 16 MHz | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 21 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | ATMEL CORP | compliant | 8542.31.00.01 | Microchip | QFP, TQFP32,.35SQ,32 |