Parametric results for: ATMEGA169 under Microcontrollers

Filter Your Search

1 - 10 of 107 results

|
-
-
-
-
Manufacturer Part Number: atmega169
Select parts from the table below to compare.
Compare
Compare
ATMEGA169P-15AT
Microchip Technology Inc
$0.8802 Yes Yes Active 8 16 MHz 16 MHz 54 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7V SUPPLY AT 8 MHZ NO NO YES YES FLASH 5.5 V 4.5 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) - annealed GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, TQFP-64 compliant EAR99 8542.31.00.01 Microchip
ATMEGA169P-15MT
Microchip Technology Inc
$0.8802 Yes Active 8 16 MHz 16 MHz 54 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES WITH 2.7V MIN @ 8MHZ NO NO YES 8 YES FLASH 5.5 V 4.5 V S-PQFP-G64 e3 AEC-Q100; TS 16949 64 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC TQFP-64 compliant EAR99 8542.31.00.01 Microchip
ATMEGA169P-16MCHR
Microchip Technology Inc
$1.3986 Yes Yes Active 8 16 MHz 8192 1024 AVR RISC YES MICROCONTROLLER, RISC CMOS 8 FLASH 9.5 mA INDUSTRIAL R-PBGA-N64 Not Qualified e4 85 °C -40 °C 64 PLASTIC/EPOXY LGA SLGA64,11X12,25 RECTANGULAR GRID ARRAY NICKEL PALLADIUM GOLD NO LEAD 635 µm BOTTOM MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01
ATMEGA169PA-MN
Microchip Technology Inc
$1.4976 Yes Yes Active 8 16 MHz 8192 1024 AVR RISC 16 MHz 54 3 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ AND 1.8 V MINIMUM SUPPLY AT 4 MHZ YES NO NO FIXED POINT YES NO YES 1 1 8 16 YES FLASH 12 mA 5.5 V 5 V INDUSTRIAL S-PQCC-N64 Not Qualified e3 105 °C -40 °C 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm MICROCHIP TECHNOLOGY INC 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 compliant EAR99 8542.31.00.01 Microchip
ATMEGA169PA-MCHR
Microchip Technology Inc
$1.5032 Yes Yes Active 8 16 MHz 8192 1024 AVR RISC 16 MHz 54 3 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ AND 1.8 V MINIMUM SUPPLY AT 4 MHZ YES NO NO FIXED POINT YES NO YES 1 1 8 16 YES FLASH 12 mA 5.5 V 5 V INDUSTRIAL S-PQCC-N64 Not Qualified e4 85 °C -40 °C 64 PLASTIC/EPOXY HVQCCN LCC64,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 650 µm QUAD 1 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC 7 X 7 MM, 1 MM HEIGHT, GREEN, QFN-64 compliant EAR99 8542.31.00.01 Microchip
ATMEGA169A-MUR
Microchip Technology Inc
$1.5067 Yes Yes Active 8 16 MHz 8192 1024 AVR RISC 16 MHz 54 3 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ AND 1.8 V MINIMUM SUPPLY AT 4 MHZ YES NO NO FIXED POINT YES NO YES 1 1 8 16 YES FLASH 12 mA 5.5 V 5 V INDUSTRIAL S-PQCC-N64 Not Qualified e3 85 °C -40 °C 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm MICROCHIP TECHNOLOGY INC 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 compliant EAR99 8542.31.00.01 Microchip
ATMEGA169PA-ANR
Microchip Technology Inc
$1.5070 Yes Yes Active 8 16 MHz 8192 1024 AVR RISC 16 MHz 54 3 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ AND 1.8 V MINIMUM SUPPLY AT 4 MHZ YES NO NO FIXED POINT YES NO YES 1 1 8 16 YES FLASH 12 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 105 °C -40 °C 260 64 PLASTIC/EPOXY TQFP TQFP64,.63SQ,32 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) - annealed GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 compliant EAR99 8542.31.00.01 Microchip
ATMEGA169P-16MCH
Microchip Technology Inc
$1.5543 Yes Yes Active 8 16 MHz 8192 1024 AVR RISC 16 MHz 54 YES 3 V MICROCONTROLLER, RISC CMOS YES NO YES 8 YES FLASH 9.5 mA 5.5 V 3 V INDUSTRIAL S-XQCC-N64 Not Qualified e4 85 °C -40 °C 64 UNSPECIFIED HVQCCN SLGA64,11X12,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 650 µm QUAD 1 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC 7 X 7 MM, 1 MM HEIGHT, GREEN, QFN-64 compliant EAR99 8542.31.00.01 Microchip
ATMEGA169P-16MUR
Microchip Technology Inc
$1.6145 Yes Yes Active 8 16 MHz 8192 1024 AVR RISC 16 MHz 54 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7V SUPPLY AT 8 MHZ NO NO YES 8 YES FLASH 9.5 mA 5.5 V 3 V INDUSTRIAL S-XQCC-N64 Not Qualified e3 85 °C -40 °C 64 UNSPECIFIED HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm MICROCHIP TECHNOLOGY INC 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 compliant EAR99 8542.31.00.01 Microchip
ATMEGA169PV-8MCHR
Microchip Technology Inc
$1.9251 Yes Yes Active 8 8 MHz 8192 1024 AVR RISC YES CMOS 8 FLASH 9.5 mA INDUSTRIAL R-PBGA-N64 Not Qualified e4 85 °C -40 °C 64 PLASTIC/EPOXY LGA SLGA64,11X12,25 RECTANGULAR GRID ARRAY NICKEL PALLADIUM GOLD NO LEAD 635 µm BOTTOM MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip