Filter Your Search
1 - 1 of 1 results
|
ATMEGA165-16AU
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 16 MHz | 53 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7V SUPPLY AT 8 MHZ | YES | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | QFP | 14 X 14 MM, 1 MM THICKNESS, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | 64 | unknown | 8542.31.00.01 |