Filter Your Search
1 - 2 of 2 results
|
ATMEGA161-8AC
Microchip Technology Inc
|
Check for Price | Active | 8 | 8 MHz | 8192 | 1024 | AVR | 8 | 16 | 8 MHz | 35 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 3 | 2 | 8 | 16 | YES | FLASH | 3 µA | 5.5 V | 5 V | S-PQFP-G44 | 70 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | ||||||||||
|
ATMEGA161-8AC
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 8 MHz | 8192 | 1024 | AVR RISC | 8 | 16 | 8 MHz | 35 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | YES | FLASH | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | 10 X 10 MM, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | unknown | QFP | 44 | 8542.31.00.01 |