Filter Your Search
1 - 10 of 721 results
|
ATMEGA165PV-8MU
Atmel Corporation
|
$0.4345 | Yes | Yes | Transferred | 8 | 8 MHz | 8192 | 1024 | AVR RISC | 8 MHz | 54 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | NO | NO | YES | 16 | YES | FLASH | 9.5 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | e3 | 85 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | ATMEL CORP | QFN | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 | 64 | compliant | 8542.31.00.01 | Microchip | |||||||||||||||||
|
ATMEGA1609-MF
Microchip Technology Inc
|
$0.6640 | Yes | Active | 8 | 16 MHz | 16384 | 2048 | AVR RISC | 20 MHz | 41 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7V SUPPLY @ 8MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 10 | 4 | 8 | 8 | NO | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-N48 | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 900 µm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | UQFN-48 | unknown | 8542.31.00.01 | Microchip | EAR99 | 2019-08-07 | ||||||||||||||
|
ATMEGA168PA-MNR
Microchip Technology Inc
|
$0.7629 | Yes | Yes | Active | 8 | 20 MHz | 8192 | 1024 | 1024 | AVR RISC | 20 MHz | 23 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES 1.8V AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 16 | YES | FLASH | 2.7 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, LCC32,.2SQ,20 | compliant | 8542.31.00.01 | Microchip | EAR99 | ||||||
|
ATMEGA168PA-CCU
Microchip Technology Inc
|
$0.7740 | Yes | Yes | Obsolete | 8 | 20 MHz | 16384 | 1024 | AVR RISC | 20 MHz | 23 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PBGA-B32 | Not Qualified | 85 °C | -40 °C | TS 16949 | 32 | PLASTIC/EPOXY | VFBGA | BGA32,6X6,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 600 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | UFBGA-32 | compliant | 8542.31.00.01 | Microchip | EAR99 | |||||||||||
|
ATMEGA16M1-15MD
Microchip Technology Inc
|
$0.7892 | Yes | Yes | Active | 8 | 16 MHz | 16384 | 1024 | AVR RISC | 16 MHz | 27 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES WITH 2.7V MIN @ 8 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 4 | 3 | 8 | 8 | NO | FLASH | 30 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-XQCC-N32 | Not Qualified | 150 °C | -40 °C | AEC-Q100 | 32 | UNSPECIFIED | HVQCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, 0.65 MM PITCH, GREEN, MO-220VKKC, QFN-32 | compliant | 8542.31.00.01 | Microchip | 3A001.A.2.A | |||||||||||
|
ATMEGA168PA-CCUR
Microchip Technology Inc
|
$0.8243 | Yes | Yes | Obsolete | 8 | 20 MHz | 16384 | 1024 | AVR RISC | 20 MHz | 23 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PBGA-B32 | Not Qualified | 85 °C | -40 °C | TS 16949 | 32 | PLASTIC/EPOXY | VFBGA | BGA32,6X6,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 600 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | UFBGA-32 | compliant | 8542.31.00.01 | Microchip | EAR99 | |||||||||||
|
ATMEGA168PA-MN
Microchip Technology Inc
|
$0.8405 | Yes | Yes | Active | 8 | 20 MHz | 8192 | 1024 | 1024 | AVR RISC | 20 MHz | 23 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES 1.8V AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 16 | YES | FLASH | 2.7 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, LCC32,.2SQ,20 | compliant | 8542.31.00.01 | Microchip | EAR99 | ||||||
|
ATMEGA168-15MD
Microchip Technology Inc
|
$0.8487 | Yes | Yes | Active | 8 | 16 MHz | 16384 | 1024 | AVR RISC | 16 MHz | 23 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES 8MHZ AT MINIMUM 2.7V | NO | NO | YES | 8 | NO | FLASH | 25 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-XQCC-N32 | Not Qualified | e3 | 150 °C | -40 °C | AEC-Q100 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-2, QFN-32 | compliant | 8542.31.00.01 | Microchip | 3A001.A.2.A | |||||||||||||||||
|
ATMEGA169P-15AT
Microchip Technology Inc
|
$0.8802 | Yes | Yes | Active | 8 | 16 MHz | 16 MHz | 54 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7V SUPPLY AT 8 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, TQFP-64 | compliant | 8542.31.00.01 | Microchip | EAR99 | |||||||||||||||||||||
|
ATMEGA169P-15MT
Microchip Technology Inc
|
$0.8802 | Yes | Active | 8 | 16 MHz | 16 MHz | 54 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.7V MIN @ 8MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | S-PQFP-G64 | e3 | AEC-Q100; TS 16949 | 64 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | TQFP-64 | compliant | 8542.31.00.01 | Microchip | EAR99 |