Filter Your Search
1 - 10 of 48 results
Select Parts | Part Number |
---|
|
ATM20DS-TCB
Mueller Electric Company
|
||
|
ATM20SS-FCB
Crane Connectors
|
||
|
ATM20SS-TCS
Mueller Electric Company
|
||
|
ATM20SS-GTS
Crane Connectors
|
||
|
ATM20DS-GTS
Mueller Electric Company
|
||
|
ATM20SS-HCB
Mueller Electric Company
|
||
|
ATM20SS-TCB
Crane Connectors
|
||
|
ATM20DS-HCS
Crane Connectors
|
||
|
ATM20DS-HTS
Crane Connectors
|
||
|
ATM20SS-GCS
Mueller Electric Company
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Total Number of Contacts
|
Number of Rows Loaded
|
Terminal Pitch
|
Number Of PCB Rows |
Contact Resistance
|
Rated Current (Signal)
|
Contact Gender
|
Mounting Type
|
Insulator Material
|
Contact Finish Mating
|
Mounting Style
|
Connector Type
|
Additional Feature
|
Dielectric Withstanding Voltage
|
Filter Feature
|
Insertion Force-Max
|
Insulation Resistance
|
Polarization Key
|
Withdrawl Force-Min
|
JESD-609 Code
|
Reference Standard
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Body/Shell Style
|
Contact Finish Termination
|
Contact Material
|
Contact Pattern
|
Contact Style
|
Mating Contact Pitch
|
Mating Contact Row Spacing
|
Mixed Contacts
|
Mounting Option 1
|
Number Of Connectors |
PCB Contact Pattern
|
PCB Contact Row Spacing
|
Plating Thickness
|
Termination Type
|
Body Breadth
|
Body Depth
|
Body Length
|
Terminal Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||
No | Transferred | 20 | 1 | 2.0066 mm | 1 | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NONE | NO | 2.1962 N | POLARIZED HOUSING | e0 | UL | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 3u inch | SOLDER | 0.095 inch | 0.169 inch | 0.091 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | |||||||||||
Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||
No | Transferred | 20 | 1 | 3.9878 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NONE | 1000VAC V | NO | 2.1962 N | 5 GΩ | 1.2232 N | e0 | UL | -65 °C | 220 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | STAGGERED | 2.9972 mm | 15u inch | SURFACE MOUNT | 0.095 inch | 0.169 inch | 1.574 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | |||||
Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||
Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||
No | Transferred | 20 | 1 | 2.0066 mm | 1 | FEMALE | BOARD | POLYETHYLENE | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | NONE | NO | 2.1962 N | POLARIZED HOUSING | e0 | UL | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 100u inch | SOLDER | 0.095 inch | 0.169 inch | 0.091 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | |||||||||||
No | Transferred | 20 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NONE | 1000VAC V | NO | 2.1962 N | 5 GΩ | 1.2232 N | e0 | UL | -65 °C | 220 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 4.4958 mm | 30u inch | SURFACE MOUNT | 0.158 inch | 0.178 inch | 0.788 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | ||||
No | Transferred | 20 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NONE | 1000VAC V | NO | 2.1962 N | 5 GΩ | 1.2232 N | e0 | UL | -65 °C | 220 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 4.4958 mm | 30u inch | SURFACE MOUNT | 0.158 inch | 0.178 inch | 0.788 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | ||||
Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 |
|
ATM20DS-TCB
Mueller Electric Company
|
Check for Price Buy | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
ATM20SS-FCB
Crane Connectors
|
Check for Price Buy | No | Transferred | 20 | 1 | 2.0066 mm | 1 | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NONE | NO | 2.1962 N | POLARIZED HOUSING | e0 | UL | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 3u inch | SOLDER | 0.095 inch | 0.169 inch | 0.091 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
ATM20SS-TCS
Mueller Electric Company
|
Check for Price Buy | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
ATM20SS-GTS
Crane Connectors
|
Check for Price Buy | No | Transferred | 20 | 1 | 3.9878 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NONE | 1000VAC V | NO | 2.1962 N | 5 GΩ | 1.2232 N | e0 | UL | -65 °C | 220 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | STAGGERED | 2.9972 mm | 15u inch | SURFACE MOUNT | 0.095 inch | 0.169 inch | 1.574 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | ||||||
|
ATM20DS-GTS
Mueller Electric Company
|
Check for Price Buy | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
ATM20SS-HCB
Mueller Electric Company
|
Check for Price Buy | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
ATM20SS-TCB
Crane Connectors
|
Check for Price Buy | No | Transferred | 20 | 1 | 2.0066 mm | 1 | FEMALE | BOARD | POLYETHYLENE | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | NONE | NO | 2.1962 N | POLARIZED HOUSING | e0 | UL | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 100u inch | SOLDER | 0.095 inch | 0.169 inch | 0.091 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
ATM20DS-HCS
Crane Connectors
|
Check for Price Buy | No | Transferred | 20 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NONE | 1000VAC V | NO | 2.1962 N | 5 GΩ | 1.2232 N | e0 | UL | -65 °C | 220 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 4.4958 mm | 30u inch | SURFACE MOUNT | 0.158 inch | 0.178 inch | 0.788 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | |||||
|
ATM20DS-HTS
Crane Connectors
|
Check for Price Buy | No | Transferred | 20 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NONE | 1000VAC V | NO | 2.1962 N | 5 GΩ | 1.2232 N | e0 | UL | -65 °C | 220 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 4.4958 mm | 30u inch | SURFACE MOUNT | 0.158 inch | 0.178 inch | 0.788 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | |||||
|
ATM20SS-GCS
Mueller Electric Company
|
Check for Price Buy | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 |