Filter Your Search
1 - 10 of 48 results
|
ATM20SS-FCB
Crane Connectors
|
Check for Price | No | Transferred | 20 | 1 | 2.0066 mm | 1 | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NONE | NO | 2.1962 N | POLARIZED HOUSING | e0 | UL | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 3u inch | SOLDER | 0.095 inch | 0.169 inch | 0.091 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
ATM20DS-TCB
Mueller Electric Company
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
ATM20SS-TCS
Mueller Electric Company
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
ATM20SS-GTS
Crane Connectors
|
Check for Price | No | Transferred | 20 | 1 | 3.9878 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NONE | 1000VAC V | NO | 2.1962 N | 5 GΩ | 1.2232 N | e0 | UL | -65 °C | 220 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | STAGGERED | 2.9972 mm | 15u inch | SURFACE MOUNT | 0.095 inch | 0.169 inch | 1.574 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | ||||||
|
ATM20SS-TCB
Crane Connectors
|
Check for Price | No | Transferred | 20 | 1 | 2.0066 mm | 1 | FEMALE | BOARD | POLYETHYLENE | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | NONE | NO | 2.1962 N | POLARIZED HOUSING | e0 | UL | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 100u inch | SOLDER | 0.095 inch | 0.169 inch | 0.091 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
ATM20DS-GTS
Mueller Electric Company
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
ATM20SS-HCB
Mueller Electric Company
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
ATM20DS-FTS
Crane Connectors
|
Check for Price | No | Transferred | 20 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NONE | 1000VAC V | NO | 2.1962 N | 5 GΩ | 1.2232 N | e0 | UL | -65 °C | 220 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 4.4958 mm | 3u inch | SURFACE MOUNT | 0.158 inch | 0.178 inch | 0.788 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | |||||
|
ATM20DS-HTS
Crane Connectors
|
Check for Price | No | Transferred | 20 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NONE | 1000VAC V | NO | 2.1962 N | 5 GΩ | 1.2232 N | e0 | UL | -65 °C | 220 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 4.4958 mm | 30u inch | SURFACE MOUNT | 0.158 inch | 0.178 inch | 0.788 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | |||||
|
ATM20DS-GTS
Crane Connectors
|
Check for Price | No | Transferred | 20 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NONE | 1000VAC V | NO | 2.1962 N | 5 GΩ | 1.2232 N | e0 | UL | -65 °C | 220 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 4.4958 mm | 15u inch | SURFACE MOUNT | 0.158 inch | 0.178 inch | 0.788 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 |