Parametric results for: ATL75TS-LCQ under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: atl75tslcq
Select parts from the table below to compare.
Compare
Compare
ATL75TS-LCQ
Crane Connectors
Check for Price No Transferred 75 3 2.54 mm 3 10 mΩ 1 A FEMALE BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT BOARD CONNECTOR SQUARE TAIL 1000VAC V NO LIF N 5 GΩ LIF N e0 UL -55 °C 125 °C PLUG Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 10u inch SOLDER 0.3 inch 0.325 inch 2.5 inch 0.125 inch CRANE CONNECTORS unknown EAR99 8536.69.40.40
GATL75TS-LCQ
Crane Connectors
Check for Price No Obsolete 75 3 2.54 mm 3 10 mΩ 1 A FEMALE BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD CONNECTOR SQUARE TAIL, H. TEMP. 1000VAC V NO LIF N 5 GΩ LIF N e0 UL -55 °C 125 °C PLUG Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 10u inch SOLDER 0.3 inch 0.325 inch 2.5 inch 0.125 inch CRANE CONNECTORS unknown EAR99 8536.69.40.40
ATL75TS-LCQ
Mueller Electric Company
Check for Price Contact Manufacturer BOARD CONNECTOR MUELLER ELECTRIC CO unknown EAR99 8536.69.40.40