Filter Your Search
1 - 1 of 1 results
|
ATH3000L-20UC
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | 56 | 56 | 2 | 56 | UV PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 56 I/O | PAL WITH MACROCELLS; 56 MACROCELLS; 2 EXTERNAL CLOCKS | PAL-TYPE | 31.3 MHz | MACROCELL | 5.5 V | 4.5 V | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WPGA | PGA68,11X11 | SQUARE | GRID ARRAY, WINDOW | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 29.464 mm | 29.464 mm | 5.08 mm | ATMEL CORP | PGA | WPGA, PGA68,11X11 | 68 | compliant | 8542.39.00.01 |