Filter Your Search
1 - 6 of 6 results
|
ATH030A0X3-SRPHZ
GE Power Electronics Inc
|
Check for Price | Yes | Transferred | 5 V | 5.5 V | 4.5 V | 800 mV | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | R-XXMA-X10 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | GE POWER ELECTRONICS INC | SFM | ROHS COMPLIANT, SMT-10 | 10 | unknown | EAR99 | |||||||||||||||||
|
ATH030A0X3-SRPHZ
ABB Semiconductors
|
Check for Price | Yes | Active | 5 V | 800 mV | 5.5 V | 4.5 V | 800 mV | 3.63 V | 30 A | 1 | YES | YES | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 92.2 % | 0.000726 % | 1.928 % | 1 | OVER CURENT; OVER TEMPERATURE | 0.02651 Vrms | HYBRID | 108.9 W | 12.5 ms | R-XXMA-X10 | ANSI, UL | 85 °C | -40 °C | 10 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | UNSPECIFIED | UNSPECIFIED | 13.46 mm | 33.02 mm | ABB LTD | compliant | |||||||||
|
ATH030A0X3-SRPH
Lineage Power
|
Check for Price | Obsolete | 5 V | 800 mV | 5.5 V | 4.5 V | 800 mV | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 108.9 W | R-XXMA-X10 | Not Qualified | 10 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | GE POWER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||||
|
ATH030A0X3-SRPH
GE Power Electronics Inc
|
Check for Price | Obsolete | 5 V | 800 mV | 5.5 V | 4.5 V | 800 mV | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 108.9 W | R-XXMA-X10 | Not Qualified | 10 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | GE POWER ELECTRONICS INC | SFM | , | 10 | unknown | EAR99 | ||||||||||||||||||
|
ATH030A0X3-SRPHZ
Lineage Power
|
Check for Price | Transferred | 5 V | 5.5 V | 4.5 V | 800 mV | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | R-XXMA-X10 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | GE POWER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||||
|
ATH030A0X3-SRPHZ
TE Connectivity
|
Check for Price | Yes | Obsolete | TE CONNECTIVITY LTD | compliant | EAR99 |