Parametric results for: ATH030A0X3 under Power Supply Modules

Filter Your Search

1 - 10 of 25 results

|
-
-
-
-
Manufacturer Part Number: ath030a0x3
Select parts from the table below to compare.
Compare
Compare
ATH030A0X3
Lineage Power
Check for Price Buy Obsolete 5 V 5.5 V 4.5 V 800 mV 3.63 V 30 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.4 % 1 HYBRID 108.9 W 7 ms R-XSIP-T13 Not Qualified UL, CSA, VDE 85 °C -40 °C 13 UNSPECIFIED SIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 12.7 mm 50.8 mm 14 mm GE POWER ELECTRONICS INC , unknown EAR99
ATH030A0X3-SRPHZ
GE Power Electronics Inc
Check for Price Buy Yes Transferred 5 V 5.5 V 4.5 V 800 mV 3.63 V 30 A 1 YES YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 108.9 W 15 ms R-XXMA-X9 Not Qualified UL, CSA, VDE 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES UNSPECIFIED UNSPECIFIED GE POWER ELECTRONICS INC ROHS COMPLIANT, SMT-10 unknown EAR99 SFM 10
ATH030A0X3-P
Lineage Power
Check for Price Buy Obsolete 5 V 5.5 V 4.5 V 800 mV 3.63 V 30 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.4 % 1 HYBRID 108.9 W 7 ms R-XSIP-T13 Not Qualified UL, CSA, VDE 85 °C -40 °C 13 UNSPECIFIED SIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 12.7 mm 50.8 mm 14 mm GE POWER ELECTRONICS INC , unknown EAR99
ATH030A0X3-SRHZ
GE Power Electronics Inc
Check for Price Buy Yes Transferred 5 V 5.5 V 4.5 V 800 mV 3.63 V 30 A 1 YES YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 108.9 W 15 ms R-XXMA-X9 Not Qualified UL, CSA, VDE 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES UNSPECIFIED UNSPECIFIED GE POWER ELECTRONICS INC ROHS COMPLIANT, SMT-10 unknown EAR99 SFM 10
ATH030A0X3-SRH
Lineage Power
Check for Price Buy Obsolete 5 V 5.5 V 4.5 V 800 mV 3.63 V 30 A 1 YES YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 108.9 W 15 ms R-XXMA-X9 Not Qualified UL, CSA, VDE 85 °C -40 °C 10 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES UNSPECIFIED UNSPECIFIED GE POWER ELECTRONICS INC , unknown EAR99
ATH030A0X3-SRHZ
ABB Semiconductors
Check for Price Buy Yes Active 5 V 5.5 V 4.5 V 800 mV 3.63 V 30 A 1 YES YES REMOTE ON/OFF DC-DC REGULATED POWER SUPPLY MODULE 92.2 % 0.000726 % 1.1019 % 1 OVER CURENT; OVER TEMPERATURE HYBRID 108.9 W 15 ms R-XXMA-X9 UL, CSA, VDE 85 °C -40 °C 9 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES UNSPECIFIED UNSPECIFIED 13.46 mm 33.02 mm ABB LTD compliant EAR99
ATH030A0X3-SRZ
Lineage Power
Check for Price Buy Transferred 5 V 5.5 V 4.5 V 800 mV 3.63 V 30 A 1 YES YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 108.9 W 15 ms R-XXMA-X10 Not Qualified UL, CSA, VDE 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES UNSPECIFIED UNSPECIFIED GE POWER ELECTRONICS INC , unknown EAR99
ATH030A0X3-SRH
GE Power Electronics Inc
Check for Price Buy Obsolete 5 V 5.5 V 4.5 V 800 mV 3.63 V 30 A 1 YES YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 108.9 W 15 ms R-XXMA-X9 Not Qualified UL, CSA, VDE 85 °C -40 °C 10 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES UNSPECIFIED UNSPECIFIED GE POWER ELECTRONICS INC , unknown EAR99 SFM 10
ATH030A0X3-SRPHZ
ABB Semiconductors
Check for Price Buy Yes Active 5 V 5.5 V 4.5 V 800 mV 3.63 V 30 A 1 YES YES REMOTE ON/OFF DC-DC REGULATED POWER SUPPLY MODULE 92.2 % 0.000726 % 1.928 % 1 OVER CURENT; OVER TEMPERATURE HYBRID 108.9 W 15 ms R-XXMA-X9 UL, CSA, VDE 85 °C -40 °C 10 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES UNSPECIFIED UNSPECIFIED 13.46 mm 33.02 mm ABB LTD compliant
ATH030A0X3-P
GE Power Electronics Inc
Check for Price Buy Obsolete 5 V 5.5 V 4.5 V 800 mV 3.63 V 30 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.4 % 1 HYBRID 108.9 W 7 ms R-XSIP-T13 Not Qualified UL, CSA, VDE 85 °C -40 °C 13 UNSPECIFIED SIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 12.7 mm 50.8 mm 14 mm GE POWER ELECTRONICS INC SIP-13 unknown EAR99 MODULE 13