Filter Your Search
1 - 1 of 1 results
|
ATFS05-CC
Atmel Corporation
|
Check for Price | No | Obsolete | 284.992 kbit | 1 | 284992X1 | 3.3 V | 75 ns | 10 MHz | CONFIGURATION MEMORY | 1 | 284992 | 284.992 k | SYNCHRONOUS | SERIAL | 50 µA | 5 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDSO-N8 | Not Qualified | e0 | 3 | 70 °C | 240 | 8 | UNSPECIFIED | SON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | NO LEAD | 1.27 mm | DUAL | 1.14 mm | 5.99 mm | 5.99 mm | ATMEL CORP | SOIC | SON, SOLCC8,.25 | 8 | compliant | 3A991.B.1.B.2 | 8542.32.00.51 |