Filter Your Search
1 - 1 of 1 results
|
ATF750C-10JC
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 11 | 10 | 10 | EE PLD | COMMERCIAL | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | NO | 83 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | e0 | 2 | 70 °C | 225 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | ATMEL CORP | LCC | PLASTIC, MS-018AB, LCC-28 | 28 | compliant | 8542.39.00.01 |