Filter Your Search
1 - 1 of 1 results
|
ATF22V10CZ-15JJ
Atmel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 15 ns | 11 | 10 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | ATMEL CORP | QLCC | QCCJ, | 28 | compliant | 8542.39.00.01 |