Filter Your Search
1 - 7 of 7 results
|
ATF22V10C-7JU
Microchip Technology Inc
|
$3.8949 | Yes | Yes | Active | 5 V | 7.5 ns | 22 | 10 | 10 | 10 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 10 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 125 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TUBE | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, MS-018AB, LCC-28 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||
|
ATF22V10C-7JC
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 22 | 10 | 10 | 10 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 10 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | PAL-TYPE | 125 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | e0 | 2 | 70 °C | 225 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | ATMEL CORP | PLASTIC, MS-018AB, LCC-28 | compliant | 8542.39.00.01 | LCC | 28 | ||||||||
|
ATF22V10C-7JU-T
Microchip Technology Inc
|
Check for Price | Active | 5 V | 7.5 ns | 10 | 10 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 10 DEDICATED INPUTS, 10 I/O | 125 MHz | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J28 | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | MICROCHIP TECHNOLOGY INC | LCC-28 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||||||
|
ATF22V10C-7JL
Atmel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 7.5 ns | 10 | 10 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 10 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | 125 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | e3 | 2 | 70 °C | 245 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | ATMEL CORP | QCCJ, | compliant | 8542.39.00.01 | LCC | 28 | ||||||||||||
|
ATF22V10C-7JJ
Atmel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 7.5 ns | 10 | 10 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 10 DEDICATED INPUTS, 10 I/O | 125 MHz | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | ATMEL CORP | QCCJ, | compliant | 8542.39.00.01 | LCC | 28 | ||||||||||||
|
ATF22V10C-7JI
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 22 | 10 | 10 | 10 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 10 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 125 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J28 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | ATMEL CORP | PLASTIC, MS-018AB, LCC-28 | compliant | 8542.39.00.01 | Microchip | LCC | 28 | |||||||
|
ATF22V10C-7JU
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 7.5 ns | 22 | 10 | 10 | 10 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 10 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 125 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 40 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | ATMEL CORP | QCCJ, LDCC28,.5SQ | compliant | 8542.39.00.01 | Microchip | LCC | 28 |