Filter Your Search
1 - 2 of 2 results
![]() |
ATF22V10C-7SX
Microchip Technology Inc
|
$2.0326 | Yes | Yes | Active | 5 V | 7.5 ns | 22 | 10 | 10 | 10 | FLASH PLD | COMMERCIAL | RECTANGULAR | CMOS | 10 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 125 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-PDSO-G24 | Not Qualified | e3 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, SOIC-24 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||
![]() |
ATF22V10C-7SX
Atmel Corporation
|
Check for Price | Yes | Transferred | 5 V | 7.5 ns | 22 | 10 | 10 | 10 | FLASH PLD | COMMERCIAL | RECTANGULAR | CMOS | 10 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 125 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | ATMEL CORP | SOP, SOP24,.4 | compliant | 8542.39.00.01 | Microchip | SOIC | 24 |