Filter Your Search
1 - 3 of 3 results
|
ATF22V10C-10GM/883
Microchip Technology Inc
|
$73.2250 | Yes | No | Active | 5 V | 10 ns | 22 | 10 | 10 | 10 | FLASH PLD | MIL-STD-883 | MILITARY | RECTANGULAR | CMOS | 10 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 90 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-CDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TUBE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32.005 mm | 5.08 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH WIDE, 2.45 PITCH, CERDIP-24 | compliant | 3A001.A.2.C | 8542.31.00.01 | Microchip | |||||
|
ATF22V10C-10GM/883
e2v technologies
|
Check for Price | Active | 5 V | 10 ns | 11 | 10 | EE PLD | MIL-STD-883 | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | IT ALSO AVAILABLE IN GDIP-24 PACKAGE | 83.3 MHz | MACROCELL | 5.5 V | 4.5 V | R-CDIP-T24 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TELEDYNE E2V (UK) LTD | CERAMIC, DIP-24 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||||
|
ATF22V10C-10GM/883
Atmel Corporation
|
Check for Price | No | Transferred | 5 V | 10 ns | 22 | 10 | 10 | 10 | FLASH PLD | MIL-STD-883 | MILITARY | RECTANGULAR | CMOS | 10 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 90 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-CDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32.005 mm | 5.08 mm | ATMEL CORP | DIP, DIP24,.3 | compliant | 3A001.A.2.C | 8542.39.00.01 | Microchip | DIP | 24 |