Filter Your Search
1 - 1 of 1 results
|
ATF22V10B-10XC
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 22 | 10 | 11 | 10 | FLASH PLD | COMMERCIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 90 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | R-PDSO-G24 | Not Qualified | e0 | 2 | 70 °C | 240 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | ATMEL CORP | TSSOP | TSSOP, TSSOP24,.25 | 24 | unknown | 8542.39.00.01 |