Filter Your Search
1 - 10 of 20 results
|
ATF22V10B-10XI
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 22 | 10 | 11 | 10 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 90 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-PDSO-G24 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 240 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | ATMEL CORP | TSSOP | TSSOP, TSSOP24,.25 | 24 | compliant | 8542.39.00.01 | |||||||||
|
ATF22V10B-10JC
Atmel Corporation
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 22 | 10 | 11 | 10 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; REGISTE... more | PAL-TYPE | 90 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | e0 | 2 | 70 °C | 225 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | ATMEL CORP | QLCC | PLASTIC, LCC-28 | 28 | unknown | 8542.39.00.01 | Microchip | |||||||
|
ATF22V10B-10NM/883
Atmel Corporation
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 22 | 10 | 11 | 10 | FLASH PLD | MIL-STD-883 | MILITARY | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | PAL-TYPE | 90 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.45 mm | 11.45 mm | 2.54 mm | ATMEL CORP | QLCC | CERAMIC, LCC-28 | 28 | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||
|
ATF22V10B-10GC
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 22 | 10 | 11 | 10 | FLASH PLD | COMMERCIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | PAL-TYPE | 90 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | R-GDIP-T24 | Not Qualified | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.08 mm | ATMEL CORP | DIP | DIP, DIP24,.3 | 24 | compliant | 8542.39.00.01 | |||||||||||||
|
ATF22V10B-10NM/883
e2v technologies
|
Check for Price | Obsolete | 5 V | 10 ns | 11 | 10 | EE PLD | MIL-STD-883 | MILITARY | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 76.9 MHz | MACROCELL | 5.5 V | 4.5 V | S-CQCC-N28 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | E2V TECHNOLOGIES PLC | QCCN, | compliant | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||||||||||||||
|
ATF22V10B-10PI
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 22 | 10 | 11 | 10 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; REGISTE... more | PAL-TYPE | 90 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.06 mm | ATMEL CORP | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 | ||||||||||
|
ATF22V10B-10GI
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 22 | 10 | 11 | 10 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | PAL-TYPE | 90 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.08 mm | ATMEL CORP | DIP | DIP, DIP24,.3 | 24 | compliant | 8542.39.00.01 | ||||||||||||
|
ATF22V10B-10GM/883
e2v technologies
|
Check for Price | Obsolete | 5 V | 10 ns | 11 | 10 | EE PLD | MIL-STD-883 | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | IT ALSO AVAILABLE IN GDIP-24 PACKAGE | 76.9 MHz | MACROCELL | 5.5 V | 4.5 V | R-CDIP-T24 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | E2V TECHNOLOGIES PLC | DIP, | compliant | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||||||||||||
|
ATF22V10B-10PC
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 22 | 10 | 11 | 10 | FLASH PLD | COMMERCIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; REGISTE... more | PAL-TYPE | 90 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.06 mm | ATMEL CORP | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 | |||||||||||
|
ATF22V10B-10GM/883
Microchip Technology Inc
|
Check for Price | Active | 5 V | 10 ns | 22 | 10 | 11 | 10 | FLASH PLD | MIL-STD-883 | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | PAL-TYPE | 90 MHz | NO | 132 | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TUBE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.08 mm | MICROCHIP TECHNOLOGY INC | DIP-24 | compliant | 8542.31.00.01 | Microchip | 3A001.A.2.C |