Filter Your Search
1 - 1 of 1 results
|
ATF20V8B-7SL
Atmel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 7.5 ns | 12 | 8 | FLASH PLD | COMMERCIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS | 100 MHz | MACROCELL | 5.25 V | 4.75 V | R-PDSO-G24 | Not Qualified | e3 | 2 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | ATMEL CORP | SOIC | SOP, | 24 | compliant | 8542.39.00.01 |