Filter Your Search
1 - 1 of 1 results
|
ATF20V8B-10GM/883
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 20 | 8 | 12 | 8 | FLASH PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | PAL-TYPE | 68 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.08 mm | ATMEL CORP | DIP | DIP, DIP24,.3 | 24 | compliant | 3A001.A.2.C | 8542.39.00.01 |