Filter Your Search
1 - 1 of 1 results
|
ATF16V8BQL-25SC
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 18 | 8 | 8 | 8 | FLASH PLD | COMMERCIAL | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | PAL-TYPE | 37 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | ATMEL CORP | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 |