Filter Your Search
1 - 2 of 2 results
|
ATF16V8B-15GM/883
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 18 | 8 | 8 | 8 | FLASH PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | PAL-TYPE | 45 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.35 mm | 5.08 mm | ATMEL CORP | DIP | DIP, DIP20,.3 | 20 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||
|
ATF16V8B-15GM
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 18 | 8 | 8 | 8 | FLASH PLD | MILITARY | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | PAL-TYPE | 45 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.35 mm | 5.08 mm | ATMEL CORP | DIP | DIP, DIP20,.3 | 20 | compliant | 3A001.A.2.C | 8542.39.00.01 |