Filter Your Search
1 - 1 of 1 results
|
ATF16V8B-10XI
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 18 | 8 | 8 | 8 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 68 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | R-PDSO-G20 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | ATMEL CORP | TSSOP | TSSOP, TSSOP20,.25 | 20 | not_compliant | 8542.39.00.01 |