Filter Your Search
1 - 2 of 2 results
|
ATF16LV8CZ-15JI
Microchip Technology Inc
|
Check for Price | No | Obsolete | 3 V | 15 ns | 7 | 8 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 7 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | MACROCELL | 3.3 V | 2.7 V | S-PQCC-J20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, JLCC-20 | unknown | 8542.39.00.01 | |||||
|
ATF16LV8CZ-15JI
Atmel Corporation
|
Check for Price | No | No | Transferred | 3 V | 15 ns | 7 | 8 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 7 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | MACROCELL | 3.3 V | 2.7 V | S-PQCC-J20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | ATMEL CORP | QCCJ, | compliant | 8542.39.00.01 | QLCC | 20 |